
Icotek KEL 16/8 Cable router with mounting hole, built-in strain relief, with flange Polyamide Black 1 pc(s)
Number
Highlights & Details
Cable router KEL
Our service for you
Technical specifications
- Product type
Cable router
- Features
with mounting hole
built-in strain relief
with flange
- Factory colour
Black
- Material
Polyamide
- Length
120 mm
- Width
58 mm
- Height
17 mm
- Dim
(L x W x H) 120 x 58 x 17 mm
- Compatible with (details)
8 grommets 21 x 21 mm, for 16-pin connector
- Min. temperature
-40 °C
- Max. temperature
+140 °C
IP54
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
42168
- Type
KEL 16/8
- RoHS-compliant
Yes
- Material properties
zinc galvanized
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 418618 Icotek KEL 16/8 Cable router with mounting hole, built-in strain relief, with flange Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418618 Icotek KEL 16/8 Cable router with mounting hole, built-in strain relief, with flange Polyamide Black 1 pc(s)






