
Number
Total (€ 34.45 / piece)
€ 34.45
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Icotek KEL 24/5 Cable Entry System (Black)
Our service for you
Technical specifications
- Product type
Cable router
- Factory colour
Black
- Material
Polyamide
- Length
147 mm
- Width
58 mm
- Height
17 mm
- Dim
(L x W x H) 147 x 58 x 17 mm
- Compatible with (details)
5 grommets 21 x 21 mm · For 24-pin connectors
- Min. temperature
-40 °C
- Max. temperature
+140 °C
IP54
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
42248
- Type
KEL 24/5
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 418615 Icotek KEL 24/5 Cable router Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418615 Icotek KEL 24/5 Cable router Polyamide Black 1 pc(s)
Information
Information 418615 Icotek KEL 24/5 Cable router Polyamide Black 1 pc(s)






