
Number
Technical specifications
- Product type
Cable routing frame
- Features
with flange
- Factory colour
Black
- Material
Polyamide
- Length
129.7 mm
- Width
57.50 mm
- Height
57.5 mm
- Dim
(L x W x H) 129.7 x 57.50 x 57.5 mm
- Terminal Ø (max.)
34 mm
- Mounting hole
5.5 mm
- Compatible with (details)
10 grommets 21 x 21 mm
- Min. temperature
-40 °C
- Max. temperature
+140 °C
IP54
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
42320
- Type
KEL-FG A10
- RoHS-compliant
Yes
- Material properties
halogen-free
- Mounting hole diameter
5.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 418631 Icotek KEL-FG A10 N/A with flange Mounting hole diameter 5.5 mm Terminal Ø (max.) 34 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418631 Icotek KEL-FG A10 N/A with flange Mounting hole diameter 5.5 mm Terminal Ø (max.) 34 mm Polyamide Black 1 pc(s)
Description
This text is machine translated.


