
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 30.24
-8 %
€ 27.72
plus VAT.
14-day return policy included
Highlights & Details
Flanged Housing KEL-FE
Our service for you
Technical specifications
- Product type
Cable routing frame
- Features
with strain relief
- Factory colour
Black
- Material
Polyamide
- Length
62.2 mm
- Width
57.50 mm
- Dim
(L x W) 62.2 mm x 57.50 mm
- Terminal Ø (max.)
34 mm
- Compatible with (details)
4 grommets 21 x 21 mm
- Min. temperature
-40 °C
- Max. temperature
+140 °C
IP54
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
42330
- Type
KEL-FG B4
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 418635 Icotek KEL-FG B4 Cable routing frame with strain relief Terminal Ø (max.) 34 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418635 Icotek KEL-FG B4 Cable routing frame with strain relief Terminal Ø (max.) 34 mm Polyamide Black 1 pc(s)
Description
The series KEL-FG enables the introduction, sealing and strain relief of fabricated pipes and hoses at a 90° angle to the housing.
This text is machine translated.
This text is machine translated.


