
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Icotek KT 5 Cable Grommet (Ø 6 mm, Grey)
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
slotted
- Factory colour
Grey
- Material
Elastomer
- Length
21 mm
- Width
21 mm
- Dim
(L x W) 21 mm x 21 mm
- Clamp Ø
5 mm
- Terminal Ø (max.)
6 mm
- Min. temperature
-30 °C
- Max. temperature
+90 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
41205
- Type
KT 5
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 418678 Icotek KT 5 Cable grommet slotted Terminal Ø (max.) 6 mm Elastomer Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418678 Icotek KT 5 Cable grommet slotted Terminal Ø (max.) 6 mm Elastomer Grey 1 pc(s)
Certificate
Certificate 418678 Icotek KT 5 Cable grommet slotted Terminal Ø (max.) 6 mm Elastomer Grey 1 pc(s)


