Type-C™ and Video
The USB-interface is the established standard for PC-hardware and the latest USB 3.1 Type-C™ connection brings some surprises. This adapter makes it easy to connect a Type-C™ capable notebook or PC to a TV, monitor or projector with an HDMI connection.
4k video stream
Enjoy all the advantages 4k has to offer. Rich colors, clear contrasts and the high resolution let you immerse in every displayed content. Easy handling is ensured by the twist-resistant USB-Type-C™ connector and the well-known HDMI® connection.
Quality both inside and outside
Not only the technical capabilities of the IB-CB020-C are convincing. The body of the HDMI® and the USB Type-C™ connector is made of high-quality aluminum and not only looks elegant, but also brings with it appropriate stability.
Long cable
With a cable length of 1.80 m, the IB-CB020-C can easily bridge everyday distances. The playback quality does not suffer a bit. Equipment piles are a thing of the past due to short cables.
This text is machine translated.