Fast and straightforward When the shelf is flooded in front of hard disks and regularly used, the use of the hard disks without tools is a real boon. Simply insert in the shaft and you can start. Since not every hard disk requires its own casing, the docking station not only saves your wallet, but also your nerves. This docking station meets the zeitgeist The USB 3.1 (Gen 2) standard with Type-C™ continues to enter the offices and the private four walls. Many computers come supplied with the interface at the factory and, as compared to USB 3.0, offer double the transfer rate when copying data. The anti-twist Type-C™ plug saves not only time, but also nerves. Docking and loading in record time This docking station provides enough space for SATA III 2.5" or 3.5" hard disks. The new USB 3.1 Type-C™ port allows the transfer rate from SATA III to Maximum at 6 Gbps. No Wall Blossom Thanks to its elegantly shaped casing with embossed decoration, the IB-1121-C31 is not afraid to be presented on any desk. The discreet blue LED ensures that the docking station is gladly observed.
This text is machine translated.