
Number
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
Only 1 Piece(s) available
2-Bay cloning station with card reader
Highlights & Details
- Dual slide-in design
Technical specifications
- Colour, black
- Data transfer rate: Up to 5 Gbit/s.
- GL3523+ASM1156+GL3233 CHIPSET
- USB 3.2 1st Gen 1 type A connections
- LED: Operation and access
- Card reader CF, SD
- On/off switch: Yes
- Power supply 12 V power supply
- Product type
Data cloner
- Connector (PC)
USB type B
- Connector (HDD)
SATA
- Features
Clone function
Display
Card reader
- Weight
0.39 kg
- Width
152 mm
- Height
62 mm
- Depth
109 mm
- No. of HDDs (max.)
2 x
- Suitable for HDD size
2.5 inch
3.5 inch
- Port
1 port
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778992 ICY BOX IB-1233CL-CR USB type B SATA 1 port Data cloner 2.5 inch, 3.5 inch Clone function, Display, Card reader
User & Safety Instructions
User & Safety Instructions 3778992 ICY BOX IB-1233CL-CR USB type B SATA 1 port Data cloner 2.5 inch, 3.5 inch Clone function, Display, Card reader
Description
Compatible with 2.5"/3.5" HDDs and SSDs
Supports standalone cloning without a computer
Integrated card reader for CF and SD memory cards
High-speed data transmission via USB-connection
Including mains adapter for reliable operation
This text is machine translated.
Supports standalone cloning without a computer
Integrated card reader for CF and SD memory cards
High-speed data transmission via USB-connection
Including mains adapter for reliable operation
This text is machine translated.
Features
- Stand-alone clone function with LED-display for
- The clone progress
Scope of delivery
- 1X IB-1233CL-CR
- 1x USB-Type-B-on-Type-A-cable
- 1 x PSU
- 1x user manual
Hints
• Supports cloning of two 2.5" and 3.5" HDDs/SSDs
• Supports offline cloning
System requirements
- Windows®
- MacOS ®
- Linux
- A free, available USB 3.2 Gen 1 Type-A port on the host computer.













