
Number
Highlights & Details
M.2 NVMe SSD enclosure dust and shock-proof
- Dust and impact proof
Technical specifications
- Plug & Play: Yes
- Socket M-Key
- Cooling: Passive
- Cable length: 30 cm
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
SATA
- Compatible with
2230
2242
2260
2280
- Supported HDD size (max.)
4 TB
- Interfaces
USB C® (USB 3.2 2nd gen)
- Transfer rate
10 GBit/s
- Power supply (LOV)
via USB
- Features
Hot swappable
shockproof
dust resistant
- Storage media features
UASP support
- Material
Aluminium
- Factory colour
Black
- Width
54 mm
- Height
14 mm
- Depth
136 mm
- Dim
(W x H x D) 54 x 14 x 136 mm
- Weight
0.196 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778978 ICY BOX IB-1827MCP-C31 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe, SATA 2230, 2242, 2260, 2280 6
User & Safety Instructions
User & Safety Instructions 3778978 ICY BOX IB-1827MCP-C31 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe, SATA 2230, 2242, 2260, 2280 6
Description
Dust and impact proof
Made of massive zinc alloy, the housing reliably protects against impacts and dust – Ideal for journeys, external operations and the daily use in rough environments.
Ready for the road
Compact and light - with loop for easy fixing to bag or equipment. Your data is always with you when you need it – no matter where you work.
USB Type-C® performance
USB 3.2 Gen 2 Type-C® gives you transfer rates up to 10 Gbps. Edit files directly from the drive – fast, stable and without delay.
M-key & B+m-key SSDs
Flexible compatible – Supports M-Key and B+M-Key SSDs with NVMe or SATA. Suitable for M.2 sizes from 2230 to 2280 – maximum flexibility in format and storage capacity.
M.2 NVMe SSD
Performance meets capacity – compatible with NMEA and SATA SSDs up to 4 TB – Ideal for 4K media, video editing and backups. Find the perfect balance between speed and memory.
This text is machine translated.
Features
- USB 3.2 Gen 2 Type-C® host port with up to 10 Gbps
Scope of delivery
- 1X IB-1827MCP-C31
- 1x USB Type C® to Type C® cable (30 cm)
- 1x rubber mounting
- 4x screw
- 1x Screwdriver
- 1x heat conduction pad
- 1x heatsink
- 1x wrist strap
- 1x user manual
Hints
System requirements
- Windows®
- MacOS ®
- Linux
- Android™














