
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
M.2 NVMe SSD casing via USB 3.2 2x 2nd Gen type C®
Highlights & Details
- Tool-free design
Technical specifications
- JMS586A chipset
- Socket M-Key
- Cooling: Passive
- Cable length: 30 cm
- Factory colour
Black
- Depth
50 mm
- Height
16 mm
- Width
110 mm
- Compatible with
2230
2242
2260
2280
- HDD connection
M.2 PCIe NVMe
- Interfaces
USB C® (USB 3.2 2x 2nd gen)
- Material
Aluminium
Plastic
- Power supply (LOV)
via USB
- Storage media features
Write protection
- Transfer rate
20 GBit/s
- Weight
0.145 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778982 ICY BOX IB-1917M-C32a M.2 SSD enclosure USB C® (USB 3.2 2x 2nd gen) 20 GBit/s M.2 PCIe NVMe 2230, 2242, 2260, 2280 61163
User & Safety Instructions
User & Safety Instructions 3778982 ICY BOX IB-1917M-C32a M.2 SSD enclosure USB C® (USB 3.2 2x 2nd gen) 20 GBit/s M.2 PCIe NVMe 2230, 2242, 2260, 2280 61163
Description
High-speed transmission: Supports USB 3.2 Gen2x2 with transmission speeds of up to 20 Gbps for efficient computing.
Write protection: Contains a write protection function for increased data security.
Tool-free design: Enables quick and easy installation of M.2 NVMe SSD without the need for additional tools.
Effective heat dissipation: Contains a heat transfer pad for passive cooling and optimal SSD performance.
LED indicator: Has an LED indicator for clear status updates during operation.
This text is machine translated.
Write protection: Contains a write protection function for increased data security.
Tool-free design: Enables quick and easy installation of M.2 NVMe SSD without the need for additional tools.
Effective heat dissipation: Contains a heat transfer pad for passive cooling and optimal SSD performance.
LED indicator: Has an LED indicator for clear status updates during operation.
This text is machine translated.
Features
- Supports USB 3.2 2x 2nd Gen with a transfer rate of up to 20 Gbps
- • Write protection switch
Scope of delivery
- 1x IB-1917M-C32a
- 1x USB-Type-C®-to-Type-C® cable
- 2x Rubber attachment
- 1x heat conduction pad
- 1x user manual
Hints
Backward compatible to USB 2.0.
System requirements
- Windows®
- MacOS ®















