
Number
ICY BOX Backplane for 4x 3.5" SATA or SAS HDD in 3 x 5.25" drive bays
Highlights & Details
- 4 x 3.5" SATA or SAS HDD in 3 x 5.25" drive bays
- Supports SATA I/II/III & SAS HDD up to 6 Gbit/s
- Robust industry design made of aluminum
- HDD tray can be locked
- LED for power and HDD access
- LED and audio alarm for fan error and overheating
- Non-Scratch-SATA (NSS) Connector
- 80 x 80 mm fan
- Alarm temperature adjustable (55°C, 60°C, 65°C)
- Plug & play and hot swap
- Supports Windows & Mac
Technical specifications
- Type
4-way hard disk mounting frame
- Connection
SATA-III
- Product type
3.5" HDD caddy
- Material (details)
Power connection: 2x Molex 4 pin and 2x SATA power plug
Hard drive capacity: No Limit
Host Interface: 4 x SATA I/II/III
Hard drive connection: 4 x SAS/SATA I/II/III
Lock: Yes
- Type
IB-564SSK, Backplane, 4x 3,5" SAS/SATA (I/II/III) HDD in 3x 5,25" Einschübe, Hot
- Content
1 pc(s)
- Weight
1792 g
- Width
148 mm
- Height
127 mm
- Length
220 mm
- Factory colour
Multicolour
- Depth
162 mm
- Keyboard layout
German, QWERTZ
- Material
Aluminium
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1886650 ICY BOX IB-564SSK, Backplane, 4x 3,5" SAS/SATA (I/II/III) HDD in 3x 5,25" Einschübe, Hot 3.5" HDD caddy
Description
These three hard disks Backplanes have correctly in tough conditions server has been proven. You can use it both with SATA-like with SAS hard discs can be operated. They work extremely stably even at very high data throughput, therefore, we recommend you particularly suitable for demanding applications in RAID-systems. The temperature control is appropriately designed. The aluminum parts, the heat and the 80-mm-fan operates reliably and quietly. It should be in the housing but even to hot, warn acoustic and visual signals. All mechanical parts are designed for high loads. The drawers and their locking are extremely fit and gliding without resistance. The aluminum parts are electrolytically sealed.
Stress-resistant
For extreme loads is the IB-56x series is well-equipped. Best materials will be applied in the housing for use and make this 3.5" HDD solution the ideal partner in demanding environments. For the satisfaction of modern safety standards makes the casing also complete.
Cooling & quiet
The high-quality metal conducts the resulting heat using passive convection into the environment. The active convection by a 80-mm fan supportive. The larger fan operates more efficiently even at low speed and, therefore, the housing so quiet.
At any time, up-to-date
Up to four 3.5" SATA/SAS HDDs call this backplane your home. But also SAS hard disks do not have to stay outside. Optical and acoustic signals report at any time the status of the hard disks and the fan. The temperature alarm for the signal to three stages, 55°C, 60°C, 65°C.
This text is machine translated.
Scope of delivery
- IB -564 SSK
- 4x SATA cable
- 2 x keys
- Screws
- User manual.
System requirements
- Windows & Mac compatible.




