
ICY BOX Internal mounting frame for 2x 2.5" SSD/HDD in a 3.5" slot
Highlights & Details
- Suitable for a standard 3.5'' installation slot
- Enables the installation of 2x 2.5'' hard disks or SSDs
- Also suitable for very small Media Center PCs
- Frame made of solid metal for better heat dissipation of the hard disks
- Optionally a standard 80 mm fan can be mounted under the mounting frame. (Fan not included)
Technical specifications
- Product type
3.5" to 2.5" HDD caddy
- Type
IB-AC643 Einbaurahmen für 2x 2,5" SSD/HDD in einem 3,5" Einschub, Metal
- Content
1 pc(s)
- Weight
105 g
- Width
110 mm
- Height
155 mm
- Factory colour
Black
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2163552 ICY BOX IB-AC643 Einbaurahmen für 2x 2,5" SSD/HDD in einem 3,5" Einschub, Metal 3.5" to 2.5" HDD caddy
Datasheet 2163552 ICY BOX IB-AC643 Einbaurahmen für 2x 2,5" SSD/HDD in einem 3,5" Einschub, Metal 3.5" to 2.5" HDD caddy
User & Safety Instructions
User & Safety Instructions 2163552 ICY BOX IB-AC643 Einbaurahmen für 2x 2,5" SSD/HDD in einem 3,5" Einschub, Metal 3.5" to 2.5" HDD caddy
Description
If you just want to upgrade your computer with up to two 2.5" SSDs or HDDs, but want to invest only a little money, this product has found the solution for your problem.
When the new technology takes its toll
And you bought about two new SSDs for your home, but you don't have the right place to put your home - then the IB-AC643 could be helpful. The practical metal installation frame provides for the professional storage of two HDDs or SSDs of the form factor 2.5" and requires only one free 3.5" slot.
Optimally stowed
One of the main causes of a life-time reduction of hard disks is a strong heat exposure. In contrast, this compact mounting frame protects in two ways: It is made of well heat-dissipating solid metal and has mounting holes for an optional 80 mm fan on its bottom (not included).
Small and powerful
´Thanks to its compact size, the mounting frame can also be installed in small Media Center PCs.
This text is machine translated.
Scope of delivery
- Mounting frame.




