
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Only 7 Piece(s) available
Highlights & Details
3-in-1 card reader via USB Type-A & USB Type-C® interface
- SD UHS-I (SD3.0) card reader, supports SD/SDHC/SDXC cards
- MicroSD UHS-I (TF3.0) card reader, supported
- MicroSD/microSDHC/microSDXC cards
Technical specifications
- Material: Aluminium
- Data transfer rate: Up to 5 Gbit/s.
- Plug & Play: Yes
- AW3410s, GL3231 chipset
- Product type
External memory card reader
- Interfaces
USB A (USB 3.2 1st gen)
USB C® (USB 3.2 1st gen)
USB A (USB 2.0)
- Supported memory cards
microSDHC
microSDXC
microSD
SDHC
SDXC
SD
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778995 ICY BOX IB-CR203-CU3 External memory card reader USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen), USB A (USB 2.0) Blac
User & Safety Instructions
User & Safety Instructions 3778995 ICY BOX IB-CR203-CU3 External memory card reader USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen), USB A (USB 2.0) Blac
Description
Memory card reader – supports SD/SDHC/SDXC UHS-I (SD3.0) and microSD/microSDHC/microSDXC UHS-I (TF3.0) with transfer speeds of up to 104 MB/s, making it suitable for a wide range of storage requirements. This card reader processes different card formats without any problem, so that you do not have to worry about compatibility problems.
Additional USB port – has a built-in USB A port with transfer speeds of up to 480 MB/s and thus offers additional comfort when connecting external devices or accessories. Use it to connect a USB stick, keyboard or mouse, while managing your memory cards at the same time.
Dual interface – compatible with Type-C® USB and Type-A USB with transmission speeds of up to 5 Gbps This makes it the ideal choice for users of modern laptops, tablets or smartphones. It enables the easy change between devices and is thus a practical tool for the daily file management.
Multi-LUN – Access multiple memory cards simultaneously without having to change them. Thanks to multi-LUN support, the card reader recognizes each slot as a separate drive, so that you can read and transfer data from different cards at the same time.
Portable design – compact and easy to transport, it fits easily in your pocket. It also has a small key ring so that you can easily attach it to your bag so it is always within reach.
This text is machine translated.
Additional USB port – has a built-in USB A port with transfer speeds of up to 480 MB/s and thus offers additional comfort when connecting external devices or accessories. Use it to connect a USB stick, keyboard or mouse, while managing your memory cards at the same time.
Dual interface – compatible with Type-C® USB and Type-A USB with transmission speeds of up to 5 Gbps This makes it the ideal choice for users of modern laptops, tablets or smartphones. It enables the easy change between devices and is thus a practical tool for the daily file management.
Multi-LUN – Access multiple memory cards simultaneously without having to change them. Thanks to multi-LUN support, the card reader recognizes each slot as a separate drive, so that you can read and transfer data from different cards at the same time.
Portable design – compact and easy to transport, it fits easily in your pocket. It also has a small key ring so that you can easily attach it to your bag so it is always within reach.
This text is machine translated.
Features
- 1X SDHC / SDXC / SD 3.0 (UHS-I)
- 1x MicroSDHC / microSDXC / microSD 3.0 (UHS-I)
Scope of delivery
- 1X IB-CR203-CU3
- 1x user manual
System requirements
- Windows®
- MacOS ®
- Linux










