
Number
Icy BOX IB-MS303-T 68.6 cm (27 inch) clamp black
Highlights & Details
- Holder type: Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 68,6 cm (27")Load capacity (max.) 6.5 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
6.5 kg
No
100 x 100 mm
- Rotation
360°
- Max. table thickness
85 mm
- Tilt range (bottom)
-45°
- Tilt range (top)
90°
- Swivel range (left)
360°
- Swivel range (right)
360°
- Width
405 mm
- Height
295 mm
- Depth
125 mm
- Factory colour
Black
- Material (details)
Steel, plastic, aluminum alloy
- Weight
2700 g
- Dim
(W x H x D) 405 x 295 x 125 mm
- Suitable for
68,6 cm (27")
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1972764 ICY BOX IB-MS303-T, Monitorständer mit Tischhalterung für ein Monitor bis zu 27" (68 cm) Monitor desk mount 1 Display(s)
User & Safety Instructions
User & Safety Instructions 1972764 ICY BOX IB-MS303-T, Monitorständer mit Tischhalterung für ein Monitor bis zu 27" (68 cm) Monitor desk mount 1 Display(s)
Description
Monitor stand with table holder for a monitor up to 27" (68 cm)
Requirements
The bracket is suitable for monitors with a screen size of up to 27" (68 cm) and the VESA® standards 75x75 and 100x100. It is important that they do not exceed a maximum weight of 6.5 kg.
With firm hold
The IB-MS303-T can be attached to tables with the help of the table holder. The sophisticated design ensures perfect stability.
Movable
No matter how you prefer to work, the various joints can be moved at many angles. Thus the monitor can be aligned exactly as one needs it. A full rotation of 360° is possible, just like the adjustment of the height, inclination or distance to the viewer.
This text is machine translated.
Features
- Creates space on the desk and offers a more flexible and productive workplace
- Sophisticated design – slim and ergonomic design
- Smart Torque Adjust™ can be set to different monitor weights
- Comfortable height adjustment through gas pressure spring support
- Easy Cable™ Management – for an orderly and clear cable routing
- Metal base with clamping device or table bushing guarantees high stability
- VESA® openings cut out at the top for simplified monitor mounting
- Supports 75x75 and 100x100 VESA® standard
Scope of delivery
- Allen key
- Set of screws
- Quick guide.






