
Number
Icy BOX IB-MS304-T 68.6 cm (27 inch) clamp black
Highlights & Details
- Holder type: Tiltable, Swivelling, Rotatable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 68,6 cm (27")Load capacity (max.) 6.5 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Rotatable
Height-adjustable
- Features
Variable distance from wall
Portrait mount
No
- Max. load capacity
6.5 kg
No
100 x 100 mm
- Rotation
360°
- Max. table thickness
85 mm
- Tilt range (bottom)
-45°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
675 mm
- Height
175 mm
- Depth
150 mm
- Factory colour
Black
- Material (details)
Steel, plastic, aluminum alloy
- Weight
4420 g
- Dim
(W x H x D) 675 x 175 x 150 mm
- Suitable for
68,6 cm (27")
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1972766 ICY BOX IB-MS304-T, Monitorständer mit Tischhalterung für 2 Monitore bis zu 27’’ (68 cm) Monitor desk mount 2 Display(s)
User & Safety Instructions
User & Safety Instructions 1972766 ICY BOX IB-MS304-T, Monitorständer mit Tischhalterung für 2 Monitore bis zu 27’’ (68 cm) Monitor desk mount 2 Display(s)
Description
Monitor stand with table holder for two monitors up to 27" (68 cm)
Requirements
The bracket is suitable for monitors with a screen size of up to 27" (68 cm) and the VESA® standards 100x100 and 75x75. It is important that they do not exceed a single weight of max. 6.5 kg.
With firm hold
The IB-MS304-T can be attached to tables with the help of the table holder. The sophisticated design ensures perfect stability.
Movable
No matter how you prefer to work, the various joints can be moved at many angles. Thus the monitor can be aligned exactly as one needs it. A full rotation of 360° is possible, as is the adjustment of the height, inclination or distance to the viewer.
This text is machine translated.
Features
- Creates space on the desk and offers a more flexible and productive workplace
- Sophisticated design – slim and ergonomic design
- Smart Torque Adjust™ can be set to different monitor weights
- Comfortable height adjustment through gas pressure spring support
- Easy Cable™ Management – for an orderly and clear cable routing
- Metal base with clamping device or table bushing guarantees high stability
- VESA® openings cut out at the top for simplified monitor mounting
- Supports 75x75 and 100x100 VESA® standard
Scope of delivery
- Allen key
- Set of screws
- Quick guide.







