
Number
Icy BOX IB-MS503-T 81.3 cm (32 inch) black - silver terminal
Highlights & Details
- Holder type: Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
8 kg
No
100 x 100 mm
- Rotation
270°
- Max. table thickness
85 mm
- Tilt range (bottom)
-45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
490 mm
- Height
320 mm
- Depth
120 mm
- Factory colour
Silver-grey
- Material (details)
Steel, plastic, aluminum alloy
- Weight
4300 g
- Dim
(W x H x D) 490 x 320 x 120 mm
- Suitable for
81,3 cm (32")
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1972751 ICY BOX IB-MS503-T, Monitorständer mit Tischhalterung für ein Monitor bis zu 32" (81 cm) Monitor desk mount 1 Display(s)
User & Safety Instructions
User & Safety Instructions 1972751 ICY BOX IB-MS503-T, Monitorständer mit Tischhalterung für ein Monitor bis zu 32" (81 cm) Monitor desk mount 1 Display(s)
Description
bracket is suitable for monitors with a screen size of up to 31" (68 cm). It is important that they do not exceed a maximum weight of 9 kg.
With a fixed stand
using the screw clamp, the monitor holder can be attached to table tops with a maximum thickness of 85 mm and you have already installed a flexible and secure monitor holder.
At your service
, no matter how you prefer to work - the different joints can be moved at many angles. Thus the monitor can be aligned exactly as one needs it. A full rotation of 360° is possible, just like 90° and different angle of inclination.
This text is machine translated.
Features
- Well thought-out design - slim and ergonomic design
- Smart Torque Adjust™ - Torque setting for different monitor weights
- Easy height adjustment thanks to gas pressure spring support
- Easy Cable™ - for neat and clear cable routing
- Special shape of the metal base guarantees stability
- For monitors up to 32" (81 cm) screen diagonal
- Removable VESA® adapter enables easy installation
- Support for VESA® Standard 100x100 and 75x75
Scope of delivery
- Allen key
- Screw set
- Quick guide.

