
Number
Bracket for notebooks up to 17"
Highlights & Details
- Bracket for notebooks up to 17"Better cooling through slots in the contact surfaceBring your laptop screen to eye level. Simple and stylish!Protection against slipping of the notebookAdjustable in two levels - height and angleNotebook bracket made of high-quality aluminum
Technical specifications
- Product type
Laptop raiser
- Type
Laptop stand
- Features
Height-adjustable
- Suitable for
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
41,7 cm (16,4")
43,2 cm (17")
- Material
Aluminium
- Weight
1280 g
- Width
280 mm
- Height
65 mm
- Factory colour
Silver
- Dim
(L x W x H) 280 x 280 x 65 mm
- Depth
215 mm
- Length
280 mm
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2577071 ICY BOX IB-NH300, Notebookhalter höhenverstellbar, Aluminium, für Notebooks bis 17" Laptop raiser Height-adjustable
User & Safety Instructions
User & Safety Instructions 2577071 ICY BOX IB-NH300, Notebookhalter höhenverstellbar, Aluminium, für Notebooks bis 17" Laptop raiser Height-adjustable
Description
This text is machine translated.
Features
- Protection against slipping of the notebook
Scope of delivery
- 1x IB-NH300, Manual
Hints
System requirements
- Max. Monitor size 17"




