
Number
ICY BOX 61144 Laptop docking station
Highlights & Details
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): HDMI®, VGA, 3x USB-A, USB-C®, USB-C® socket (Power Delivery), RJ45, SD, microSD
- No. of supported monitors: 2
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- Product type
Laptop docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
HDMI®
VGA
3x USB-A
USB-C®
USB-C® socket (Power Delivery)
RJ45
SD
microSD
- Suitable for
Notebook
- Supported monitors
2
- Resolution (max.)
3840 x 2160 p
- Cable length
20 cm
- Factory colour
Anthracite
- Features
USB-C® powered
- Width
127 mm
- Height
17 mm
- Depth
55 mm
- Weight
204 g
- Dim
(W x H x D) 127 x 17 x 55 mm
- Compatible with (brand)
Universal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778987 ICY BOX Laptop docking station IB-DK4040a-CPD, 10 in 1 USB-C Docking,HDMI 4K60Hz, VGA, 3x USB-A, 1x USB-C, 100W Compatib
User & Safety Instructions
User & Safety Instructions 3778987 ICY BOX Laptop docking station IB-DK4040a-CPD, 10 in 1 USB-C Docking,HDMI 4K60Hz, VGA, 3x USB-A, 1x USB-C, 100W Compatib
Description
Multiple connectivity options: Multiple USB ports and SD/microSD slots offer a wide range of connectivity options, easy access to your files, and support for multi-LUN memory card capability
Travel-friendly: The high-quality aluminum housing combines durability with a light design and is thus an ideal companion while traveling
HDMI and VGA: Single HDMI image output with a resolution of 4K@60 Hz. Dual output with HDMI and VGA at the same time with a resolution of 2K@60 Hz
Multi-OS compatibility: Compatible with Windows 7/8/10/11, MacOS 10.12 or higher
This text is machine translated.
Features
- USB TYPE C® PD 3.0
- Up to 100 W, SD/microSD, Multi-LUN
Scope of delivery
- 1x IB-DK4040A-CPD
- 1x user manual
Hints
System requirements
- Windows®
- MacOS ®







