
Highlights & Details
Electrically height-adjustable seat stand table frame with digitalMemory touch panel
- Programmable digital memory-touch controller for up and down movement
- Three programmable height settings from 62 cm to 128 cm
- Timer for sitting/standing time reminder
Technical specifications
- Product type
Office desk frame (sitting/standing)
- Height-adjustable
Yes
- Height (min.)
62 cm
- Max. height
1.28 m
- Load capacity (max.)
125 kg
- Factory colour
Black
- Features
Electric height adjustment
- Dim
(W x H x D) 104.7 x 66 x 30 cm
- Width
104.7 cm
- Height
66 cm
- Depth
30 cm
- Weight
24.3 kg
- Worktop size
110-200 x 70-90 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452907 ICY BOX Office desk frame (sitting/standing) Electric height adjustment Height range: 62 up to 1.28 m (W x H x D) 104.7
User & Safety Instructions
User & Safety Instructions 2452907 ICY BOX Office desk frame (sitting/standing) Electric height adjustment Height range: 62 up to 1.28 m (W x H x D) 104.7
Description
This text is machine translated.
Features
- Two motors for loads of up to 125 kg with overload protection
- Cable guide drawer
- Collision avoidance system
- Switched PSU
- Width adjustment range from 1000 mm to 1650 mm
Scope of delivery
- IB-EW206B-T
- Accessory kit (tabletop not included)






















