
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB 2.0 Adapter
USB-C®
1x USB-C®
RJ45 socket
0 cm
Anthracite
straight
USB 2.0
Adapter
USB adapters
190 mm
15 mm
27 mm
Aluminium, plastic
1 x
Corded
32 g
yes
yes
7.3 kg
no
440 mm
60 Stück(e)
yes
290 mm
320 mm
122 g
yes
User & Safety Instructions 3811944 ICY BOX USB 2.0 Adapter 61030 0 cm