
Number
ICY BOX 61005 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): DisplayPort socket, HDMI socket, HDMI socket, Card reader, Jack socket 3.5 mm, RJ45 socket, USB 2.0 port A, USB 2.0 port A, USB 3.2 1st Gen port A (USB 3.0), USB 3.2 1st Gen port A (USB 3.0), USB-C® socket (Power Delivery)
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features: Charging function, Built-in card reader, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
DisplayPort socket
HDMI socket
HDMI socket
Card reader
Jack socket 3.5 mm
RJ45 socket
USB 2.0 port A
USB 2.0 port A
USB 3.2 1st Gen port A (USB 3.0)
USB 3.2 1st Gen port A (USB 3.0)
Show more
- Suitable for
PC
Notebook
MacBook
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Cable length
50 cm
- Factory colour
Black
- Features
Charging function
Built-in card reader
USB-C® powered
- Width
205 mm
- Height
19 mm
- Depth
58 mm
- Weight
246 g
- Dim
(W x H x D) 205 x 19 x 58 mm
- Compatible with (brand)
Universal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2992811 ICY BOX USB-C® docking station IB-DK2116-C, USB Type-C® Notebook DockingStation Compatible with (brand): Universal Charg
User & Safety Instructions
User & Safety Instructions 2992811 ICY BOX USB-C® docking station IB-DK2116-C, USB Type-C® Notebook DockingStation Compatible with (brand): Universal Charg
Description
USB Type-C® docking station with triple video output
Our mobile docking station offers maximum flexibility and functionality! No matter, whether you are working in the office or while traveling - our docking station enables a quick connection of all devices without being bound to a fixed station. Thanks to the handy design, the IB-DK2116-C can be carried easily in your bag. Whether for presentations, online meetings or workstation setup, our mobile docking station offers all the connections for productive work.
Ultra HD display
Experience stunning visual quality with 4K resolution at 60 Hz to up to 3 monitors, delivering crisp images and exceptional detail for all your work and entertainment needs.
Triple video resolution
Increase your productivity by connecting up to three external monitors to create a large working area for seamless multi-tasking and improved efficiency.
For professionals and home office users
The docking station was developed especially for professional users and the home office. It increases productivity and efficiency and is thus the ideal choice for your demanding working day.
This text is machine translated.
Features
- Productivity: If you can increase by connecting multiple screens, you can display multiple browser windows simultaneously beyond the screen of your notebook
- Mirroring and extension: The laptop display to one, two or three monitors via two HDMI connections and DisplayPort (up to 3 x 4K@30 Hz or 3 x 2K@60 Hz) - please pay attention to the specs of your computer
- Power delivery: Occurs via USB-C of the docking station (no data transmission) with a power of up to 100 W (20 V@5 A), for this function a power supply must be connected (not included)
- Ethernet up to 1000 Mbit/s: Wired network connections are faster and more reliable than any WLAN, with this docking station you can use full power via the integrated gigabit Ethernet port
- Hands-free: Work and communicate thanks to the audio jack for a headset, this docking station has a combined TRRS 3.5 mm audio interface, while many notebooks do not
- Host Compatibility: USB Type-C®, Thunderbolt™ 3/4 Type-C® DisplayPort™ Alt Mode and Power delivery support required
Scope of delivery
- ICY BOX IB-DK2116-C USB-C notebook docking station
- Manual
System requirements
- Windows®
- MacOS ®
- Chrome OS™






