
Highlights & Details
ICY BOX IB-DK4038-LCD USB-C® docking station
- Connection A (or inputs): 1x USB-C®
- Connecton B (or outputs): HDMI®, USB-C® socket (Power Delivery), USB-C® USB 3.2 (2nd Gen), USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen port A (USB 3.1), USB 2.0 port A, RJ45 socket
- No. of supported monitors: 1
- Maximum resolution:
- Key features: Built-in display, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
1x USB-C®
- Type B
HDMI®
USB-C® socket (Power Delivery)
USB-C® USB 3.2 (2nd Gen)
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen port A (USB 3.1)
USB 2.0 port A
RJ45 socket
- Suitable for
Universal
- Supported monitors
1
- Cable length
25 cm
- Factory colour
Black
- Features
Built-in display
USB-C® powered
- Width
120 mm
- Height
15 mm
- Depth
40 mm
- Weight
0.054 kg
- Dim
(W x H x D) 120 x 15 x 40 mm
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Type
4K resolution
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3788777 ICY BOX USB-C® docking station Spade Dock 4038 Built-in display, USB-C® powered
User & Safety Instructions
User & Safety Instructions 3788777 ICY BOX USB-C® docking station Spade Dock 4038 Built-in display, USB-C® powered
Description
Infotainment
The built-in LCD display gives you all the information at a glance. One touch is enough to switch between the information of the individual ports. Press 2x and the display rotates 90°: Convenient, if the space is limited and Spade Dock 4038 must lie otherwise.
Your 7-in-1 tool for every day
Spade dock 4038 combines all the important connections in a compact docking station. With HDMI®, USB, Ethernet and charging capability, it transforms your notebook into a washable workplace. Each port has a clear feature, you don't pay for unnecessary features!
4K for you
The HDMI connection supports a resolution of up to 4K at 60 Hz. Connect an external monitor and expand your set-up with crisp resolution: Ideal for presentation, graphics work or simply for multitasking. A cable instantly transforms your notebook into a workstation.
This text is machine translated.
Scope of delivery
- 1x spade dock 4038
- 1x user manual
System requirements
- Windows®
- MacOS ®
- ChromeOS™
- Linux
- A free USB Type-C® port on the host computer



















