
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB hub
USB-A
Jack plug 3.5 mm
USB-A
USB-C®
Jack socket 3.5 mm
Universal
1.2 m
Anthracite
69 mm
56 mm
69 mm
165 g
(W x H x D) 69 x 56 x 69 mm
56 mm
2 x
Audio 2.0 (3.5 mm jack)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 1st gen)
6 ports
via USB
6 x
20 W
5 GBit/s
yes
User & Safety Instructions 2841657 ICY BOX USB hub