ICY DOCKS EZConvert MB703M2P-B is the complete solution in order to convert each M.2 SATA SSD in a 2.5" SATA hard disk or SSD (9.5mm height) with exactly identical dimensions and connection positions. Developed with a view to compatibility, this adapter records M.2 SSDs from 30mm to 80mm length, without having to rely on screws or tools. Thus, these SSDs can be installed wherever a bare 2.5" SATA drive can be received, such as hot swap slots, mounting frames and backplanes as well as mounting frame for 2.5" drives as well as all ICY DOCK 2.5" housings and modules. MB703M2P-B also protects the sensitive board of its M.2 SSDs against impacts and drops.Hot-Swap supportSince M.2 SSDs were not developed for hot swap, their connections are especially sensitive and usually only designed for 250 mating cycles. Using in combination with the EZConvert MB703M2P-B, M.2 SATA SSDs can be hot-swapped without wear out the internal connection – instead, the resistive ICY DOCK connector is used that is designed for 10,000 mating cycles. Hot Swap makes adding, removing, and replacing drives easy while running because you don't have to reboot your system.Perfect compatibilityEZConvert MB703M2P-B accepts all M.2 SATA SSDs from 30mm to 80mm in length and has exactly the same dimensions, connection positions and mounting holes as a commercial 2.5" SATA SSD with 9.5mm height installation height.The lid made from one piece has our resistant EZ-Press locking, which works reliably even with frequent changes. Simply press the lock in to open the lid and easily install, remove or replace the SSDs.The adjustable M.2 bracket accepts all usual M.2 SATA SSD lengths including 2230 (30mm), 2242 (42mm), 2260 (60mm) and 2280 (80mm). The bracket clicks into the screw hole of the SSD in order to secure the SSD without requiring a screw.Since the MB703M2P-B adapter uses the conventional 2.5" drive format, it can be used in any commercially available 2.5" backplane module or hot swap slot such as our flexiDOCK, ExpressCage or ToughArmor models. This allows you to expand the capabilities of your existing 2.5" devices by adding M.2 SATA SSD support.ICY Docks EZConvert MB703M2P-B allows not only to convert M.2 SATA SSDs in a 2.5" drive format but also to use in combination with a SATA to USB 3.1 adapter cable (not included), with which you can use the MB703M2P-B al an external M.2 SATA drive on the move.Durable designThe housing and cover of the MB703M2P-B are each made of a massive piece of ABS plastic and thus offer physical protection for your SSD against shocks and falls through a stable design. One-piece production prevents weak points that can arise on the connecting parts between several pieces, which are thus more susceptible to defects.Packed with featuresThe lid and the casing have a large number of ventilation openings, which are generously distributed and make use of the cooling of your computer, in order to cool your SSD and thus protect them against overheating.ICY DOCKS EZConvert MB703M2P-B was developed with a view to maximum cooling performance in order to prevent a speed reduction of the SATA M.2 SSDs. Ventilation openings sit directly under the SATA M.2 SSD and thus offer sufficient air flow even during intensive read and write processes. In addition, these ventilation openings can be physically removed to reveal a larger opening that can be used to install an M.2 SSD heatsink or simply to let more air go to the M.2 SSD and increase the cooling effect.The MB703M2P-B supports the full SATA III transmission rate of up to 6Gbps. As a result, you can exploit the performance of even the fastest M.2 SATA SSDs.EZConvert supports SATA data and power cables with holding clips, so you don't have to worry about accidental connection breaks. Once the cables are connected, keep them secure and stable.
This text is machine translated.