
Number
Highlights & Details
Document shredder 2465 CC 2x15 Particle cut 2 x 15 mm 35 l
- PLC safety package (Safety Protection System): Patented, electronically controlled safety flap in the feed opening as an additional safety element
- Multi-function switch element EASY-SWITCH with integrated user guidance through color signals and light symbols
- Automatic reversing mechanism with automatic shut-off (prevents paper jams)
- Automatic cut-off with full cut material container
- Electronic door lock via magnetic switch
- Dual motor fuse
- ZERO ENERGY standby mode: Complete, automatic power disconnection after 30 minutes standby mode
- Light barrier for automatic start/stop
- With SSC – smart shred control: A smiley on the EASY SWITCH indicates the current capacity utilization during shredding
- Office clip-resistant solid steel knife shafts made of hardened special steel.
- Smooth running, powerful AC motor
- Robust, closed gear
- High-quality, mobile wooden base cabinet
- Practical cut material container made of impact-resistant plastic (can be used with or without disposable bag).
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Particle cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
11 sheet
- Collector
35 l
- Also shreds
Paper clips
Staples
Credit cards
- Width
395 mm
- Height
635 mm
- Depth
291 mm
- Weight
22 kg
- Factory colour
Light grey
- Operating voltage
230 V / AC
- Dim
(W x H x D) 395 x 635 x 291 mm
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 174
Documents & Downloads
Datasheet
Datasheet 1426540 Ideal Office 2465 CC 2x15 Document shredder Particle cut 2 x 15 mm 35 l No. of pages (max.): 11 sheet Also shreds Paper
User & Safety Instructions
User & Safety Instructions 1426540 Ideal Office 2465 CC 2x15 Document shredder Particle cut 2 x 15 mm 35 l No. of pages (max.): 11 sheet Also shreds Paper
User & Safety Instructions 1426540 Ideal Office 2465 CC 2x15 Document shredder Particle cut 2 x 15 mm 35 l No. of pages (max.): 11 sheet Also shreds Paper
User & Safety Instructions 1426540 Ideal Office 2465 CC 2x15 Document shredder Particle cut 2 x 15 mm 35 l No. of pages (max.): 11 sheet Also shreds Paper
Description
More security.
The safety flap in the feed opening is a reliable protection against finger, long hair, ties or similar.
EASY SWITCH.
High operating comfort: Intelligent control through the multi-function switch element EASY-SWITCH with user guidance through color signals and light symbols.
SSC - smart shred control.
Shredding is fun – especially stingy: The smiley of the SSC function ensures that: When it is lit, everything is in the "green area". If it flashes, the capacity limit is almost reached.
Clippings container.
The environmentally friendly cutting material container can be removed comfortably and cleanly. It can be used with or without disposable plastic bag.
Automatic functions.
Tested and reliable: Control electronics for the various automatic functions including the energy-saving mode ZERO ENERGY standby mode.
The Blue Angel.
For its high energy efficiency, this shredder has been awarded the "Blue Angel". For example, the Zero Energy Consumption function in these models requires a complete automatic shutdown of the machines and therefore zero energy consumption after 30 minutes.
This text is machine translated.












