
Highlights & Details
Document shredder Auto-Feed-Aktenvernichter IDEAL Shredcat 8292 CC 4x10 mm Particle cut 4 x 10 mm 26 l
- Clippings container with sight glass for level display
- Operating field
- ECO Model
- Castors
- Safety package
- Automatic start/stop function (light barrier)
- Compact Auto Feed System
- Ideal quality
Technical specifications
- Volume 26 l (cut material container)
- Power 230 V / 50 Hz
- Power P-4 - 276 Watt
- Product type
Document shredder
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 10 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
200 sheet
- Collector
26 l
- Also shreds
Staples
Credit cards
- Cutting speed
1.8 m/min
- Width
373 mm
- Height
594 mm
- Depth
255 mm
- Weight
11.6 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 373 x 594 x 255 mm
Documents & Downloads
Datasheet
Datasheet 3399817 Ideal Office Auto-Feed-Aktenvernichter IDEAL Shredcat 8292 CC 4x10 mm Document shredder 200 sheet Particle cut 4 x 10 mm
User & Safety Instructions
User & Safety Instructions 3399817 Ideal Office Auto-Feed-Aktenvernichter IDEAL Shredcat 8292 CC 4x10 mm Document shredder 200 sheet Particle cut 4 x 10 mm
Description
Innovative, space-saving Auto-Feed system for automatic feeding of
Paper stacks with up to 200 sheets of paper (DIN A4, 80g/m2).
Manual input of up
10 sheets at a time (working width 220 mm).
Intuitive operation with new LCD display and operating status.
Push buttons for forward / stop / reverse.
Auto start and stop via light barrier. Automatic power off after 15 minutes of inactivity.
Quiet, powerful and energy-efficient motor. Secure use of the device through extensive safety package.
Removable crop container with a large viewing window as level indicator and automatic switch off when container is full.
Collection volume of 26 liters.
Mobile due to adjustable casters.
Also shreds staples and credit cards. Dimension (H x W x D) 594 x 373 x 255 mm. Weight 11.6 kg.
This text is machine translated.














