
Highlights & Details
Document shredder SHREDCAT 8280 CC Particle cut 4 x 10 mm 30 l
- Automatic feeder for up to 150 sheets of paper
- Additional CD/DVD-Header
- Energy-saving mode EcoMode
- Automatic shut-off for safe draining
- Quiet and powerful motor
- Mobile on castors
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 10 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
6 sheet
- Collector
30 l
- Also shreds
CDs
DVDs
Credit cards
- Width
444 mm
- Height
520 mm
- Depth
360 mm
- Weight
14.5 kg
- Factory colour
Light grey
- Operating voltage
230 V / AC
- Dim
(W x H x D) 444 x 520 x 360 mm
Documents & Downloads
Datasheet
Datasheet 1426529 Ideal Office SHREDCAT 8280 CC Document shredder 6 sheet Particle cut 4 x 10 mm P-4 30 l Also shreds CDs, DVDs, Credit ca
Datasheet 1426529 Ideal Office SHREDCAT 8280 CC Document shredder 6 sheet Particle cut 4 x 10 mm P-4 30 l Also shreds CDs, DVDs, Credit ca
User & Safety Instructions
User & Safety Instructions 1426529 Ideal Office SHREDCAT 8280 CC Document shredder 6 sheet Particle cut 4 x 10 mm P-4 30 l Also shreds CDs, DVDs, Credit ca
User & Safety Instructions 1426529 Ideal Office SHREDCAT 8280 CC Document shredder 6 sheet Particle cut 4 x 10 mm P-4 30 l Also shreds CDs, DVDs, Credit ca
Certificate
Certificate 1426529 Ideal Office SHREDCAT 8280 CC Document shredder 6 sheet Particle cut 4 x 10 mm P-4 30 l Also shreds CDs, DVDs, Credit ca
Description
This text is machine translated.
Features
- Innovative Auto feed system for automatic routing from paper stacks with up to 150 sheets of paper
- Clear operating panel with LED light indicators
- Start-/stop function
- Reverse function
- Energy-saving mode EcoMode
- Automatic shut-off for safe draining
- View window
- Quiet and powerful motor
- Separate cutting mechanism for CDs/DVDs/Credit Cards
- Automatic switch-off at full tank
- Separate clippings container for CDs/DVDs or credit cards
- Mobile on castors














