
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
for emergency power-off
- Print motif
EMERGENCY STOP
- Contact type
2 breakers
- Connection
Solder tag
Type C CEE 7/16 plug 2.8 mm
- Recess diameter
16.2 mm
- Functions
latch
- (Ø)
30 mm
- Switching voltage
250 V
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP65
- Type
AB6E-3BV02PTRH
- Content
1 pc(s)
- Dim
(Ø) 30 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2544430 Idec AB6E-3BV02PTRH Kill switch for emergency power-off 250 V 3 A 2 breakers IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2544430 Idec AB6E-3BV02PTRH Kill switch for emergency power-off 250 V 3 A 2 breakers IP65 1 pc(s) Piece
Description
A very compact and dust-proof product. The X6 series includes the patented IDEC "Reverse Energy Structure", which opens the contact if the button is damaged. The reset is done by pulling or turning the knob.Smooth and dust-proof designVery compact product with up to 2 contactsTwo ways to reset - drag and rotateThird generation emergency-off switch with the original "Reverse Energy Control" from IDEC.
This text is machine translated.
This text is machine translated.










