
Idec AL6H-M24P-G AL6H-M24P-G Illuminated push button 250 V 1 A 2 x Off/(On) momentary Green IP65 1 pc(s)
Number
Technical specifications
- Lighting power supply 24 V.
- Product type
Illuminated push button
- Casing/button colour
Black/green
- Functions
momentary
- Lighting type
LED
- Colour
Green
- Switch position
2 x Off/(On)
- Contact type
2 change-overs
- Connection
Soldering
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V
- Switching current (max.)
1 A
- Min. temperature
-25 °C
- Shape
Rectangular
- Max. temperature
+55 °C
- Recess diameter
16.2 mm
IP65
- Compatible with (details)
Front-panel mounting
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
AL6H-M24P-G
Documents & Downloads
Datasheet
Datasheet 2544433 Idec AL6H-M24P-G AL6H-M24P-G Illuminated push button 250 V 1 A 2 x Off/(On) momentary Green IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2544433 Idec AL6H-M24P-G AL6H-M24P-G Illuminated push button 250 V 1 A 2 x Off/(On) momentary Green IP65 1 pc(s)




