Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FC6A-C16P1CE
FC6A Series
(L x W) 95 mm x 90 mm
95 mm
90 mm
1
8
8
IP20
Mini B USB plug
Ethernet
SD card slot
FC6A
24 V DC
20.8 V DC
10 bit
0.5 A
384 kB
Top hat rail, direct
20.8 - 28.8 V DC
28.8 V DC
IEC/EN61131-2, Zone B compatibility
-25 °C
65 °C
CPU module
Datasheet 3395409 Idec FC6A-C16P1CE FC6A Series CPU module 24 V DC
User & Safety Instructions 3395409 Idec FC6A-C16P1CE FC6A Series CPU module 24 V DC