
Idec HE5B-M2PY HE5B-M2PY Flip switch 125 V AC, 30 V DC 3 A 1 x On/Off/On latch (L x W x H) 20 x 20 x 31 mm IP40 (Front)
Number
Technical specifications
- Product type
Flip switch
- Casing/button colour
Yellow
- Functions
latch
- Lighting type
None
- Switch position
1 x On/Off/On
- Contact type
2 change-overs
- Connection
Soldering
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
125 V AC
30 V DC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Length
20 mm
- Width
20 mm
- Height
31 mm
- Recess diameter
16.2 mm
IP40 (Front)
- Content
1 pc(s)
- Dim
(L x W x H) 20 x 20 x 31 mm
- RoHS-compliant
Yes
- Type
HE5B-M2PY
Documents & Downloads
Datasheet
Datasheet 2544451 Idec HE5B-M2PY HE5B-M2PY Flip switch 125 V AC, 30 V DC 3 A 1 x On/Off/On latch (L x W x H) 20 x 20 x 31 mm IP40 (Front)
User & Safety Instructions
User & Safety Instructions 2544451 Idec HE5B-M2PY HE5B-M2PY Flip switch 125 V AC, 30 V DC 3 A 1 x On/Off/On latch (L x W x H) 20 x 20 x 31 mm IP40 (Front)






