
Number
Highlights & Details
Idec Industrial LED indicator light LF1B-ND3P-2THWW2-3M White 8.7 W 600 lm 24 V DC (L x W x H) 580 x 27.5 x 16 mm 1 pc(s)
Technical specifications
- Product type
Industrial LED indicator light
- Type
LF1B-ND3P-2THWW2-3M
- LED features
Frame (translucent)
- Operating voltage
24 V DC
8.7 W
- Factory colour
White
- Colour temperature type
5500 K
- Luminous flux (Φ)
600 lm
- LEDs
31
- Lead length
3 m
- Connection
Open end cable
IP65
- Min. temperature
-30 °C
- Max. temperature
50 °C
- Length
580 mm
- Width
27.5 mm
- Height
16 mm
- Dim
(L x W x H) 580 x 27.5 x 16 mm
n.rel.
Documents & Downloads
Datasheet
Datasheet 157710 Idec Industrial LED indicator light LF1B-ND3P-2THWW2-3M White 8.7 W 600 lm 24 V DC (L x W x H) 580 x 27.5 x 16 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 157710 Idec Industrial LED indicator light LF1B-ND3P-2THWW2-3M White 8.7 W 600 lm 24 V DC (L x W x H) 580 x 27.5 x 16 mm 1 pc(s
Information
Information 157710 Idec Industrial LED indicator light LF1B-ND3P-2THWW2-3M White 8.7 W 600 lm 24 V DC (L x W x H) 580 x 27.5 x 16 mm 1 pc(s
Description
Improved. The design with white LEDs now produces 20% more
Brightness and with the higher degree of protection IP65, you are now also for harsh industrial environments. Further
Advantages of the LED-lamp are the extremely low energy consumption with the associated reduced
CO² emissions, the vibration resistance and longevity for maintenance-free operation. Approvals: c-UL-us listed.
This text is machine translated.
Scope of delivery
- 3 m cable














