
Number
Technical specifications
- Attachment: 2 x thread M3
- Product type
Laser one-way light barrier
- Type
SA1E-LTP3-2M
- Functions
Dark-ON
Light-ON
Trimmer
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
250 µs
- Contact type
1 PNP
- Outputs
PNP
- Switching frequency
4 kHz
- Connector
Cable, open end
- Cable length
2.00 m
- Transmitter type
SC laser red
- Light emission
axial
30 m
IP67
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Width
10.8 mm
- Height
32.7 mm
- Depth
19.5 mm
- Dim
(W x H x D) 10.8 x 32.7 x 19.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 507808 Idec Laser one-way light barrier SA1E-LTP3-2M SA1E-LTP3-2M Dark-ON, Light-ON, Trimmer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507808 Idec Laser one-way light barrier SA1E-LTP3-2M SA1E-LTP3-2M Dark-ON, Light-ON, Trimmer 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 transmitter
- 1 receiver.






