There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laser retroreflective sensor
SA1E-LBP3C
Background suppression
10 V DC
30 V DC
10 - 30 V DC
250 µs
PNP
M8 (4-pin)
300 mm
IP67
-10 °C
+55 °C
10.8 mm
32.7 mm
19.5 mm
(W x H x D) 10.8 x 32.7 x 19.5 mm
1 pc(s)
20 mm
Datasheet 507813 Idec Laser retroreflective sensor SA1E-LBP3C SA1E-LBP3C Background suppression 1 pc(s)
User & Safety Instructions 507813 Idec Laser retroreflective sensor SA1E-LBP3C SA1E-LBP3C Background suppression 1 pc(s)