
Number
Technical specifications
- Panel mounting
- Product type
Rotary switch
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
latch
- Operation type
Lever (rotary)
- Switching angle
2 x 45 °
- Lighting type
None
- Contact type
2 change-overs
- Switch postions
2
- Material
Plastic
- Connection
Soldering
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
220 V
- Switching current (max.)
5 A
- Length
43.4 mm
- Width
17.8 mm
- Height
17.8 mm
- Recess diameter
16.2 mm
IP65
- Content
1 pc(s)
- Type
LB1S-2LT6
- Dim
(L x W x H) 43.4 x 17.8 x 17.8 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2544478 Idec LB1S-2LT6 LB1S-2LT6 Rotary switch 220 V 5 A Switch postions 2 2 x 45 ° IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2544478 Idec LB1S-2LT6 LB1S-2LT6 Rotary switch 220 V 5 A Switch postions 2 2 x 45 ° IP65 1 pc(s)




