Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Key switch
Silver
momentary
1 x 90 °
2 change-overs
1 x Off/(On)
Off/(On)
1
Soldering
Type C CEE 7/16 plug 2.8 mm
250 V
5 A
22 mm
18.2 mm
IP65
LB6MK-21T6B
1 pc(s)
(Ø) 22 mm
Yes
Datasheet 2544483 Idec LB6MK-21T6B LB6MK-21T6B Key switch 250 V 5 A 1 x Off/(On) 1 x 90 ° IP65 1 pc(s) Piece
User & Safety Instructions 2544483 Idec LB6MK-21T6B LB6MK-21T6B Key switch 250 V 5 A 1 x Off/(On) 1 x 90 ° IP65 1 pc(s) Piece