
Idec LB6ML-M1T64PW LB6ML-M1T64PW Illuminated push button 250 V, 125 V, 30 V 5 A 2 x Off/(On) momentary (Ø) 22 mm IP65 1
Number
Technical specifications
- Product type
Illuminated push button
- Casing/button colour
White
- Functions
momentary
- Lighting type
LED
- Switch position
2 x Off/(On)
- Contact type
2 change-overs
- Connection
Soldering
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V
125 V
30 V
- Switching current (max.)
5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- (Ø)
22 mm
- Recess diameter
18.2 mm
IP65
- Content
1 pc(s)
- Dim
(Ø) 22 mm
- RoHS-compliant
Yes
- Type
LB6ML-M1T64PW
Documents & Downloads
Datasheet
Datasheet 2544485 Idec LB6ML-M1T64PW LB6ML-M1T64PW Illuminated push button 250 V, 125 V, 30 V 5 A 2 x Off/(On) momentary (Ø) 22 mm IP65 1
User & Safety Instructions
User & Safety Instructions 2544485 Idec LB6ML-M1T64PW LB6ML-M1T64PW Illuminated push button 250 V, 125 V, 30 V 5 A 2 x Off/(On) momentary (Ø) 22 mm IP65 1






