There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary switch
Protruding
Black
momentary
Lever (rotary)
3 x 45 °
None
3 change-overs
2
Plastic
Metal
Soldering
Type C CEE 7/16 plug 2.8 mm
220 V
5 A
43.4 mm
17.8 mm
17.8 mm
16 mm
IP65
1 pc(s)
LB6MS-33T6
(L x W x H) 43.4 x 17.8 x 17.8 mm
Yes
Datasheet 2544488 Idec LB6MS-33T6 LB6MS-33T6 Rotary switch 220 V 5 A Switch postions 2 3 x 45 ° IP65 1 pc(s)
User & Safety Instructions 2544488 Idec LB6MS-33T6 LB6MS-33T6 Rotary switch 220 V 5 A Switch postions 2 3 x 45 ° IP65 1 pc(s)