
Number
Highlights & Details
Idec Light LED LH1D-D2HQ4C30R LH1D-D2HQ4C30R Red Red Non-stop light signal 24 V DC, 24 V AC
- Very good visibility
- For surface mounting
Technical specifications
- Product type
Light
- Series
LH1D
- Operating voltage
24 V DC
24 V AC
- Max. current consumption
25 mA
- Colour
Red
- (Ø)
66 mm
- Height
28.3 mm
- Features
LED
IP67
- Cable length
3.00 m
- Dim
(Ø x H) 66 mm x 28.3 mm
- Factory colour
Red
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- Type
LH1D-D2HQ4C30R
- Type
Calotte dome
- Operating voltage
24 V DC/AC
- Calotte colour
Red
- Max. temperature
+55 °C
- Min. temperature
-20 °C
- Length
47 mm
- Width
40 mm
50000 h
- Current consumption
25 mA
Documents & Downloads
Datasheet
Datasheet 585172 Idec Light LED LH1D-D2HQ4C30R LH1D-D2HQ4C30R Red Red Non-stop light signal 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 585172 Idec Light LED LH1D-D2HQ4C30R LH1D-D2HQ4C30R Red Red Non-stop light signal 24 V DC, 24 V AC









