
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
Idec Light LED LH1D-H2HQ4C30RG LH1D-H2HQ4C30RG Non-stop light signal 24 V DC, 24 V AC
- Very good visibility
- For surface mounting
Technical specifications
- Product type
Light
- Series
LH1D
- Operating voltage
24 V DC
24 V AC
- Max. current consumption
25 mA
- (Ø)
66 mm
- Height
10.8 mm
- Features
LED
IP67
- Cable length
3.00 m
- Dim
(Ø x H) 66 mm x 10.8 mm
- Factory colour
Red
Green
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- Type
LH1D-H2HQ4C30RG
- Type
Flat dome
- Operating voltage
24 V DC/AC
- Max. temperature
+55 °C
- Min. temperature
-20 °C
- Length
59.2 mm
- Width
40 mm
50000 h
- Current consumption
25 mA
Documents & Downloads
Datasheet
Datasheet 585255 Idec Light LED LH1D-H2HQ4C30RG LH1D-H2HQ4C30RG Non-stop light signal 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 585255 Idec Light LED LH1D-H2HQ4C30RG LH1D-H2HQ4C30RG Non-stop light signal 24 V DC, 24 V AC
Description
These new LED light modules are mounted with two screws directly onto the surface of control panels, switch cabinets or machine parts. The version with dome calotte offers a very good state recognition from the side, while can be used in the type with a flat calotte labelling foils. The high protection class IP67 allows use in wet environments. The LED light modules are available in the colours amber, green, pure white, red, blue, yellow and red / green switchable.



























