
Idec RV8H Series Industrial relay Nominal voltage: 24 V AC, 24 V DC Switching current (max.): 6 A 1 pc(s)
Technical specifications
- Product type
Industrial relay
- Type
RV8H Series
- Factory colour
Black
- Min. pick-up voltage
21.6 V DC
- Max. pick-up voltage
26.4 V DC
- Response time
15 ms
- Fall time
20 ms
- Contact material
Silver alloy (flash gold plated)
- Nominal voltage
24 V AC
24 V DC
- Switching voltage (max.)
250 V AC
30 V DC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
180 W
- Electrical lifespan
Min. 10 000 - 30 000 inserts
- Durability
At least 10 000 000 inserts
- Resistance (coil)
1790 Ω
IP67
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Length
93.4 mm
- Width
75.6 mm
- Height
6.1 mm
- Dim
(L x W x H) 93.4 x 75.6 x 6.1 mm
- Content
1 pc(s)
- Weight
26 g
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3395490 Idec RV8H Series Industrial relay Nominal voltage: 24 V AC, 24 V DC Switching current (max.): 6 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3395490 Idec RV8H Series Industrial relay Nominal voltage: 24 V AC, 24 V DC Switching current (max.): 6 A 1 pc(s)
Description
This text is machine translated.
