
Number
Technical specifications
- Weight 130 g
- Product type
Retroreflective light barrier
- Type
SA1U-P07M
- Functions
Polarisation filter
- Min. operating voltage
12 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
12, 24 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Outputs
Relay contact
- Connector
Screw terminals
7 m
IP67
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
25 mm
- Height
67.5 mm
- Depth
85 mm
- Dim
(W x H x D) 25 x 67.5 x 85 mm
- Content
1 pc(s)
- Type
REFLEX PHOTO-SENSOR polared
- Range (min.) (open area)
0.2 m
- Output
(Changer-Relay 250 V/AC/30 V/DC, ohmic/resistive load) 3 A
- Type
SA1U-P07M
- Range
2 - 7 A m
- Operating temperature
-25 - +60 °C
- Operating voltage
24 - 240 V/AC, 12 - 240 A V DC
Documents & Downloads
Datasheet
Datasheet 182207 Idec SA1U-P07M REFLEX PHOTO-SENSOR Polared
User & Safety Instructions
User & Safety Instructions 182207 Idec SA1U-P07M REFLEX PHOTO-SENSOR Polared
Information
Information 182207 Idec SA1U-P07M REFLEX PHOTO-SENSOR Polared
Description
Scope of delivery
- Instructions
- Mounting bracket
- Cable gland
- {Reflector} 51 x 72 cm




