There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Kill switch
Silver, gold plated
50 N
Yellow
Red
15 g
29 mm
At least 250 000 inserts
At least 100 000 inserts
48.5 mm
27.2 mm
29 mm
250 V
5 A
-25 °C
70 °C
IP65
IP67
IP69K
Short Body E-stop
1 pc(s)
(Ø x L) 29 mm x 48.5 mm
Yes
Datasheet 3395515 Idec Short Body E-stop Kill switch 250 V 5 A IP65, IP67, IP69K 1 pc(s)
User & Safety Instructions 3395515 Idec Short Body E-stop Kill switch 250 V 5 A IP65, IP67, IP69K 1 pc(s)