
Number
Technical specifications
- Mounting dimensions: 16 mm Ø,
- Mushroom button: 29 mm
- Mounting depth: 27.9 mm
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
self-monitored
- Unlocking mechanism
Turn
- Print motif
Arrow symbol
- Lighting type
None
- Bulb type
LED (monochrome)
- Contact type
3 breakers
1 maker
- Factory colour
Red
Yellow
- Connection
Soldering
- Type
3 opening, 1 closure
- Recess diameter
16 mm
- Functions
latch
- Button Ø
29 mm
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Type
XA1E-BV313R
- Content
1 pc(s)
- Switching current
3 A
- Connection
Soldered connection
- Button diameter
29 mm
- Temperature range
-25 - +60 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 178671 Idec XA1E-BV313R Kill switch self-monitored 250 V AC 3 A 3 breakers, 1 maker 1 pc(s) Piece
Conformity certificate
Conformity certificate 178671 Idec XA1E-BV313R Kill switch self-monitored 250 V AC 3 A 3 breakers, 1 maker 1 pc(s) Piece



