
Number
Technical specifications
- LED connection voltage: 24 V/DC
- Product type
Kill switch
- Switch/button features
self-monitored
- Unlocking mechanism
Turn
- Print motif
Arrow symbol
- Lighting type
Circular lighting
- Bulb type
LED (monochrome)
- Colour
Yellow
- Contact type
2 breakers
- Factory colour
Red
Yellow
- Connection
Soldering
- Recess diameter
16 mm
- Functions
latch
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Type
XA1E-LV302Q4R
- Content
1 pc(s)
- Switching current
3 A
- Connection
Soldered connection
Documents & Downloads
Datasheet
Datasheet 700810 Idec XA1E-LV302Q4R Kill switch self-monitored 250 V AC 3 A 2 breakers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700810 Idec XA1E-LV302Q4R Kill switch self-monitored 250 V AC 3 A 2 breakers 1 pc(s)
Conformity certificate
Conformity certificate 700810 Idec XA1E-LV302Q4R Kill switch self-monitored 250 V AC 3 A 2 breakers 1 pc(s)


