
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.38
€ 30.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Kill switch
- Switch/button features
for emergency power-off
- Unlocking mechanism
Pull
- Print motif
EMERGENCY STOP
- Contact type
4 breakers
- Connection
Screw terminal
- Recess diameter
22 mm
- Functions
latch
- (Ø)
40 mm
- Switching voltage
250 V
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP65
- Type
XW1E-BV404MFRH-EMO
- Content
1 pc(s)
- Dim
(Ø) 40 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2544507 Idec XW1E-BV404MFRH-EMO Kill switch for emergency power-off 250 V 3 A 4 breakers IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2544507 Idec XW1E-BV404MFRH-EMO Kill switch for emergency power-off 250 V 3 A 4 breakers IP65 1 pc(s)










