
Number
Technical specifications
- LED connection voltage: 24 V/DC
- Product type
Kill switch
- Switch/button features
self-monitored
- Unlocking mechanism
Turn
- Print motif
Arrow symbol
- Lighting type
None
- Contact type
3 breakers
1 maker
- Factory colour
Red
Yellow
- Connection
Screws
- Recess diameter
22 mm
- Functions
latch
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Type
XW1E-BV413MFR
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 700814 Idec XW1E-BV413MFR Kill switch self-monitored 250 V AC 3 A 3 breakers, 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700814 Idec XW1E-BV413MFR Kill switch self-monitored 250 V AC 3 A 3 breakers, 1 maker 1 pc(s)
Conformity certificate
Conformity certificate 700814 Idec XW1E-BV413MFR Kill switch self-monitored 250 V AC 3 A 3 breakers, 1 maker 1 pc(s)
Description
This text is machine translated.

