
Number
Technical specifications
- Product type
Contact
- Switch/button features
stackable
- Connection
Screws
- Type
Simple contact block
- Recess diameter
22 mm
- Recess depth
45.8 mm
- Functions
momentary
- Contact type
1 maker
- Switch position
1 NO
- Switching voltage
240 V AC
- Switching current (max.)
6 A
IP20
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Type
YW-E10
- Switching voltage
240 V AC
- Type
YW-E10
- Connection
Screw connector
- Temperature range
-20 - +55 °C
Documents & Downloads
Datasheet
Datasheet 700799 Idec YW-E10 Contact stackable 1 maker momentary 240 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700799 Idec YW-E10 Contact stackable 1 maker momentary 240 V AC 1 pc(s)
Conformity certificate
Conformity certificate 700799 Idec YW-E10 Contact stackable 1 maker momentary 240 V AC 1 pc(s)
Description
This text is machine translated.


