
Number
Technical specifications
- LED connection voltage: 24 V/DC
- Product type
Kill switch
- Switch/button features
+ kill switch
- Unlocking mechanism
Turn
- Print motif
Arrow symbol
- Lighting type
None
- Contact type
1 breaker
- Factory colour
Red
Yellow
- Connection
Screws
- Type
illuminated
- Recess diameter
22 mm
- Functions
latch
- Switching voltage
240 V AC
- Switching current (max.)
6 A
- Type
YW1L-V4E01Q4R
- Content
1 pc(s)
- Recess diameter (details)
22 mm
- Switching voltage
240 V AC
- Switching current
6 A
Documents & Downloads
Datasheet
Datasheet 700796 Idec YW1L-V4E01Q4R Kill switch + kill switch 240 V AC 6 A 1 breaker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700796 Idec YW1L-V4E01Q4R Kill switch + kill switch 240 V AC 6 A 1 breaker 1 pc(s)
Conformity certificate
Conformity certificate 700796 Idec YW1L-V4E01Q4R Kill switch + kill switch 240 V AC 6 A 1 breaker 1 pc(s)

