
Number
Technical specifications
- Aperture: 2.9
- Video: 1080p at 30 fps with codec H.264 (AVC)
- Up to 90 fps Video on VGA
- Product type
CMOS colour camera unit
- Suitable for
Raspberry Pi® 3 A+
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® 5 B
- Resolution
5 MP
- Viewing angle
65°
- Video resolution
1920 x 1080 Pixel
- Frames per second
30
- Pic resolution
2592 x 1944 Pixel
- Focal length
3,29 mm
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 2986443 Iduino RA061 CMOS colour camera unit Camera module for Raspberry Pi 5MP Compatible with (development kits): Raspberry Pi
User & Safety Instructions
User & Safety Instructions 2986443 Iduino RA061 CMOS colour camera unit Camera module for Raspberry Pi 5MP Compatible with (development kits): Raspberry Pi
Description
This text is machine translated.



